- Home ›
- All Products›
- 1300080212
1300080212
Woodhead / Molex
Mini-Change C-Size Single-Ended Cordset 12 Position Female Right Angle 16 AWG PVC 18.2m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change C-Size Single-Ended Cordset 12 Position Female Right Angle 16 AWG PVC 18.2m
Search Keywords: 1300080212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300080212
-
Alias/AKA:302001A01F060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
6
9 Weeks
can ship
8/10/26