Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1300080117

Cable Assembly STOOW 1.83m 16AWG Circular 10 POS M Mini-Change®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly STOOW 1.83m 16AWG Circular 10 POS M Mini-Change®
Search Keywords: 1300080117
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1300080117
Alias/AKA: 301002A01F060
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1300080117 RoHS compliant?
Yes, 1300080117 is RoHS compliant.
What is the lead time for 1300080117?
The standard lead time for 1300080117 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
6
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$134.74
12 +
$118.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!