- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1300080004
Woodhead / Molex
1300080004
Cable Assembly - 12 Position - Shell Size M12 - Keyed - IP67 - Unshielded - 32.8' (10.00m) Wire Leads - Free Hanging (In-Line) ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1300080004 |
| Alias/AKA: | 302100P80M100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | NE |
Supplier's Standard Package:
|
1 |