- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300070204
1300070204
Woodhead / Molex
Cable Assembly STOOW 6.1m 16AWG 8 POS IP67 Mini Change M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 6.1m 16AWG 8 POS IP67 Mini Change M Mini-Change®
Search Keywords: 1300070204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300070204
-
Alias/AKA:208002A01F200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$195.10
3
$191.19
6
$187.37
12 +
$183.63
Click for Quote
Log in
to unlock special pricing