- Home ›
- All Products›
- 1300062102
1300062102
Woodhead / Molex
Cable Assembly Wire 1.8m 16AWG Circular 3 POS M Mini-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Wire 1.8m 16AWG Circular 3 POS M Mini-ChangeA®
Search Keywords: 1300062102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300062102
-
Alias/AKA:41037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
6
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$65.45
6
$59.50
7
$56.65
28
$54.09
68
$51.73
204 +
$49.58
Click for Quote
Log in
to unlock special pricing