- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300061435
1300061435
Woodhead / Molex
Cable Assembly STOOW 0.91m 16AWG 5 POS Circular M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 0.91m 16AWG 5 POS Circular M Mini-Change®
Search Keywords: 1300061435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300061435
-
Alias/AKA:105002A01F030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$35.02
6
$34.32
12 +
$33.63
Click for Quote
Log in
to unlock special pricing