- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300061179
1300061179
Woodhead / Molex
Cable Assembly STOOW 6.1m 16AWG Circular 5 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 6.1m 16AWG Circular 5 POS F Mini-Change®
Search Keywords: 1300061179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300061179
-
Alias/AKA:105000A01F200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Minimum Order Quantity:
6
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3
$84.28
6
$82.59
12 +
$80.94
Click for Quote
Log in
to unlock special pricing