- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300061176
1300061176
Woodhead / Molex
Cable Assembly Micro-C 4.57m 16AWG Circular to Circular 5 to 5 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Micro-C 4.57m 16AWG Circular to Circular 5 to 5 POS F
Search Keywords: 1300061176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300061176
-
Alias/AKA:105000A01F1502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/10/26