- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- Other Accessories ›
- 1300061129
Woodhead / Molex
1300061129
Mini-Change A-Size Single-Ended Cordset 4 Poles Male Straight 16 AWG Yellow PVC Cable 3 Feet Length
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1300061129 |
| Alias/AKA: | 104006A01F030 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |