- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300061009
1300061009
Woodhead / Molex
Cable Assembly STOOW 6.1m 16AWG Circular 4 POS M Mini-Change® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 6.1m 16AWG Circular 4 POS M Mini-Change® Bag
Search Keywords: 1300061009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300061009
-
Alias/AKA:104002A01F200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$72.53
3
$71.08
6
$69.66
12 +
$68.27
Click for Quote
Log in
to unlock special pricing