- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300060995
1300060995
Woodhead / Molex
Cable Assembly STOOW 1.83m 16AWG Circular 4 POS M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 1.83m 16AWG Circular 4 POS M Mini-Change®
Search Keywords: 1300060995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060995
-
Alias/AKA:104002A01F060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$35.86
3
$35.15
6
$34.45
12 +
$33.76
Click for Quote
Log in
to unlock special pricing