- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300060912
1300060912
Woodhead / Molex
Cable Assembly STOOW 6.1m 16AWG 4 POS Circular F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 6.1m 16AWG 4 POS Circular F Mini-Change®
Search Keywords: 1300060912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060912
-
Alias/AKA:104001A01F200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
6
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$83.985
3
$76.350
6
$74.820
12 +
$73.330
Click for Quote
Log in
to unlock special pricing