- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300060847
1300060847
Woodhead / Molex
Cable Assembly AWM 2661 10m 18AWG Circular 4 POS F Mini-Change® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly AWM 2661 10m 18AWG Circular 4 POS F Mini-Change® Bag
Search Keywords: 1300060847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060847
-
Alias/AKA:104000A05M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$103.08
2
$101.01
4 +
$98.99
Click for Quote
Log in
to unlock special pricing