- Home ›
- All Products›
- 1300060818
1300060818
Woodhead / Molex
Mini-Change A-Size Single-Ended Cordset 4 Position Female Straight 18 AWG PVC 36.5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Single-Ended Cordset 4 Position Female Straight 18 AWG PVC 36.5m
Search Keywords: 1300060818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060818
-
Alias/AKA:104000A03F1202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/3/26