- Home ›
- All Products›
- 1300060779
1300060779
Woodhead / Molex
Mini-Change A-Size Single-Ended Cordset 4 Position Female Straight 16 AWG PVC 5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Single-Ended Cordset 4 Position Female Straight 16 AWG PVC 5m
Search Keywords: 1300060779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060779
-
Alias/AKA:104000A01M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/5/26