- Home ›
- All Products›
- 1300060742
1300060742
Woodhead / Molex
Cable Assembly Mini Change 4.572m 16AWG Circular 4 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Mini Change 4.572m 16AWG Circular 4 POS F
Search Keywords: 1300060742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060742
-
Alias/AKA:104000A01F1501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/10/26