- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300060643
1300060643
Woodhead / Molex
Cable Assembly Circular STOOW 0.91m 16AWG Circular 3 POS M Mini-Change
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular STOOW 0.91m 16AWG Circular 3 POS M Mini-Change
Search Keywords: 1300060643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060643
-
Alias/AKA:103003A01F030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
8/10/26