- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300060433
1300060433
Woodhead / Molex
Cable Assembly STOOW 4.6m 16AWG Circular 3 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 4.6m 16AWG Circular 3 POS F Mini-Change®
Search Keywords: 1300060433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060433
-
Alias/AKA:103001A01F150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$47.83
6
$46.87
12 +
$45.93
Click for Quote
Log in
to unlock special pricing