- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300060426
1300060426
Woodhead / Molex
Cable Assembly Pigtail 1.83m 16AWG Circular 3 POS F Mini-Change® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pigtail 1.83m 16AWG Circular 3 POS F Mini-Change® Bag
Search Keywords: 1300060426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060426
-
Alias/AKA:103001A01F060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$33.61
3
$32.94
6
$32.28
12 +
$31.63
Click for Quote
Log in
to unlock special pricing