- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300060345
1300060345
Woodhead / Molex
Cable Assembly PVC 5m 18AWG Mini Change 3 POS F Mini-Change® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 5m 18AWG Mini Change 3 POS F Mini-Change® Bag
Search Keywords: 1300060345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060345
-
Alias/AKA:103000A06M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$50.61
6
$49.60
12 +
$48.61
Click for Quote
Log in
to unlock special pricing