- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300060250
1300060250
Woodhead / Molex
Mini-Change A-Size Single-Ended Cordset, Straight Female to Pigtail, 3 Poles, 9.10m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Single-Ended Cordset, Straight Female to Pigtail, 3 Poles, 9.10m
Search Keywords: 1300060250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060250
-
Alias/AKA:103000A01F300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$80.09
3
$78.49
6
$76.92
12 +
$75.38
Click for Quote
Log in
to unlock special pricing