- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300060243
1300060243
Woodhead / Molex
Cable Assembly STOOW 6.096m 16AWG Circular 3 POS F Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 6.096m 16AWG Circular 3 POS F Tray
Search Keywords: 1300060243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060243
-
Alias/AKA:103000A01F2002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/9/26