- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1300060137
1300060137
Woodhead / Molex
Mini-Change A-Size Single-Ended Cordset 12 Position Female Right Angle 16 AWG PVC 18.2m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Single-Ended Cordset 12 Position Female Right Angle 16 AWG PVC 18.2m
Search Keywords: 1300060137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060137
-
Alias/AKA:102001A01F060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/13/26