- Home ›
- All Products›
- 1300060101
1300060101
Woodhead / Molex
Mini-Change A-Size Single-Ended Cordset 12 Position Female Straight 16 AWG PVC 45.7m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Single-Ended Cordset 12 Position Female Straight 16 AWG PVC 45.7m
Search Keywords: 1300060101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060101
-
Alias/AKA:102000A01F1502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/10/26