- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300030131
1300030131
Woodhead / Molex
Cable Assembly 1.828m 10AWG Circular 4 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 1.828m 10AWG Circular 4 POS F
Search Keywords: 1300030131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300030131
-
Alias/AKA:6R4004A30F060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$100.35
5
$89.19
10
$84.87
15
$83.60
25
$80.22
50 +
$78.08
Click for Quote
Log in
to unlock special pricing