- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300030051
1300030051
Woodhead / Molex
Cable Assembly UL 1015 0.305m 12AWG Circular 4 POS M Quick-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1015 0.305m 12AWG Circular 4 POS M Quick-Change®
Search Keywords: 1300030051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300030051
-
Alias/AKA:32680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$59.50
4
$58.30
8 +
$57.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT