- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300010103
1300010103
Woodhead / Molex
Cable Assembly 10/4 SOOW 6.096m 10AWG 4 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 10/4 SOOW 6.096m 10AWG 4 POS M
Search Keywords: 1300010103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300010103
-
Alias/AKA:664020C07F2006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$362.15
3
$337.67
5
$324.17
10
$319.31
15 +
$310.74
Click for Quote
Log in
to unlock special pricing