- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300010029
1300010029
Woodhead / Molex
Cable Assembly 12/3 SOOW 3.65m 12AWG 3 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 12/3 SOOW 3.65m 12AWG 3 POS M
Search Keywords: 1300010029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300010029
-
Alias/AKA:663020C06F120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$176.50
3
$167.06
5
$164.55
10 +
$155.99
Click for Quote
Log in
to unlock special pricing