- Home ›
- All Products›
- 1300000196
1300000196
Woodhead / Molex
Quick Change Cable Assembly 4 Position Female Straight 16 AWG 12.1m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Change Cable Assembly 4 Position Female Straight 16 AWG 12.1m
Search Keywords: 1300000196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300000196
-
Alias/AKA:604000C05F400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
9 Weeks
can ship
7/7/26