- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300000159
1300000159
Woodhead / Molex
Cable Assembly Patch Cord 15.24m 12AWG 3 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 15.24m 12AWG 3 POS F
Search Keywords: 1300000159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300000159
-
Alias/AKA:603000C06F500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
16
$335.27
32
$318.51
64 +
$302.58
Click for Quote
Log in
to unlock special pricing