- Home ›
- All Products›
- 1300000140
1300000140
Woodhead / Molex
Quick Change Cable Assembly 3 Position Female Straight 10 AWG 10.6m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Change Cable Assembly 3 Position Female Straight 10 AWG 10.6m
Search Keywords: 1300000140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300000140
-
Alias/AKA:603000C05F350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
9 Weeks
can ship
8/3/26
CUSTOMERS
ALSO BOUGHT