- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300000090
Woodhead / Molex
1300000090
Cable Assembly SOW 3.66m 12AWG Circular 4 POS F Quick-Change®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly SOW 3.66m 12AWG Circular 4 POS F Quick-Change®
Search Keywords: 1300000090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300000090
-
Alias/AKA:32679
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1300000090 RoHS compliant?
Yes, 1300000090 is RoHS compliant.
What is the lead time for 1300000090?
The standard lead time for 1300000090 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$188.21
2
$184.44
4
$180.74
8 +
$177.13
Click for Quote
Log in
to unlock special pricing