- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300000088
1300000088
Woodhead / Molex
Cable Assembly SOW 1.83m 12AWG Circular 4 POS F Quick-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly SOW 1.83m 12AWG Circular 4 POS F Quick-Change®
Search Keywords: 1300000088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300000088
-
Alias/AKA:32678
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$128.55
2
$125.98
4
$123.46
8 +
$120.99
Click for Quote
Log in
to unlock special pricing