- Home ›
- All Products›
- 1212070004
1212070004
Woodhead / Molex
Mpm Din Valve Connector, Form A, External Threads, 2 Pole Plus Ground With C4 Circuit, 24V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mpm Din Valve Connector, Form A, External Threads, 2 Pole Plus Ground With C4 Circuit, 24V
Search Keywords: 1212070004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1212070004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,806
Can Ship immediately
Minimum Order Quantity:
23
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
23
$7.27
25
$7.13
50
$6.99
100 +
$6.84
Click for Quote
Log in
to unlock special pricing