- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1212010012
1212010012
Woodhead / Molex
Mpm Din Valve Connector, Form A, External Thread, 2 Pole Plus Ground Terminal, 250V Ac/Dc
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mpm Din Valve Connector, Form A, External Thread, 2 Pole Plus Ground Terminal, 250V Ac/Dc
Search Keywords: 1212010012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1212010012
-
Alias/AKA:C28200T0R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
55
9 Weeks
can ship
7/15/26