- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1212010002
1212010002
Woodhead / Molex
IP67 Valve Connector F 3 POS RA mPm® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IP67 Valve Connector F 3 POS RA mPm® Bulk
Search Keywords: 1212010002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1212010002
-
Alias/AKA:C28300N0R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP67 Valve Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Pitch:N/A
-
Number of Contacts:3
-
Operating Temperature:-40 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
396
Can Ship immediately
Minimum Order Quantity:
31
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
31
$2.91
50
$2.46
100
$2.19
200 +
$2.12
Click for Quote
Log in
to unlock special pricing