- Home ›
- All Products›
- 1211930007
1211930007
Woodhead / Molex
Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Right-Angle, 0.3m Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Right-Angle, 0.3m Length
Search Keywords: 1211930007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1211930007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
7 Weeks
can ship
7/1/26