help desk software
Image is representational - see mfr. specs

Screw M3 X 0.5-THD Steel Zinc

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Screw M3 X 0.5-THD Steel Zinc
Search Keywords: 1211290001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    1211290001
  • Alias/AKA:
    3000-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318290000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Diameter:
    3 mm
  • Body Length:
    29 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,416
Can Ship immediately
Minimum Order:
200
6 Weeks can ship 12/31/25
ADD TO CART
Price (USD)
Qty
Unit Price
200 +
$4.63
Click for Quote
Log in to unlock special pricing