- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1210230629
1210230629
Woodhead / Molex
IP65 Valve Connector 3 POS RA mPm®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IP65 Valve Connector 3 POS RA mPm®
Search Keywords: 1210230629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1210230629
-
Alias/AKA:C81309N21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP65 Valve Connector
-
Body Orientation:Right Angle
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:3
-
Operating Temperature:-40 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$4.44
50
$3.83
100
$3.64
200 +
$3.01
Click for Quote
Log in
to unlock special pricing