- Home ›
- All Products›
- 1210120102
1210120102
Woodhead / Molex
Mains Power Connector, 10A, 250VAC/300VDC, Male, Solder Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mains Power Connector, 10A, 250VAC/300VDC, Male, Solder Terminal
Search Keywords: 1210120102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1210120102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
125
$1.81
250
$1.77
500 +
$1.73
Click for Quote
Log in
to unlock special pricing