- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1210010262
1210010262
Woodhead / Molex
Mpm Din Adapter, Form A-18Mm, Internal Threads, 2 Pole With C4 Circuit, 24V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mpm Din Adapter, Form A-18Mm, Internal Threads, 2 Pole With C4 Circuit, 24V
Search Keywords: 1210010262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1210010262
-
Alias/AKA:A07C4H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
12
$11.97
70
$11.49
200
$11.03
400
$10.59
2,000 +
$10.16
Click for Quote
Log in
to unlock special pricing