- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1205020009
1205020009
Woodhead / Molex
Cable Assembly Lead 1m 16AWG M12 Circular 4 POS F Brad M12 Power
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Lead 1m 16AWG M12 Circular 4 POS F Brad M12 Power
Search Keywords: 1205020009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1205020009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
3
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
3
$55.08
8
$52.46
30
$50.07
74
$47.90
220 +
$45.90
Click for Quote
Log in
to unlock special pricing