- Home ›
- All Products›
- 1205000226
Woodhead / Molex
1205000226
Cable Assembly Circular 15m 14AWG M12 Circular 5 Right Angle Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1205000226 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | IT |
Supplier's Standard Package:
|
1 |