- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lighting Fixtures ›
- 1203QOGC
Woodhead / Molex
1203QOGC
A21 Incandescent Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1203QOGC |
| Alias/AKA: | 1301030038 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9405490000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Lamp Size: | A21 |
| Lamp Type: | Incandescent Lamp |
| Power Rating: | 100 W |
| Voltage Rating: | 120 VAC |