- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1202440200
1202440200
Woodhead / Molex
Cable Assembly UTP 0.25m 18AWG/26AWG M12 Circular to M12 Circular 8 to 8 POS M-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UTP 0.25m 18AWG/26AWG M12 Circular to M12 Circular 8 to 8 POS M-M Micro-Change®
Search Keywords: 1202440200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1202440200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
7/16/26