- Home ›
- All Products›
- 1201088458
1201088458
Woodhead / Molex
Cable Assembly Cord Set 10m 24AWG M12 Circular to RJ-45 4 to 8 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 10m 24AWG M12 Circular to RJ-45 4 to 8 POS F-M
Search Keywords: 1201088458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1201088458
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$96.39
2
$94.47
4 +
$92.58
Click for Quote
Log in
to unlock special pricing