- Home ›
- All Products›
- 1201088091
Woodhead / Molex
1201088091
Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 26 AWG TPE 20m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1201088091 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | CN |
Supplier's Standard Package:
|
1 |