- Home ›
- All Products›
- 1201080167
1201080167
Woodhead / Molex
Micro-Change Double-Ended Cordset 4 Position Male Right Angle to Male Right Angle 24 AWG TPE 1m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Double-Ended Cordset 4 Position Male Right Angle to Male Right Angle 24 AWG TPE 1m
Search Keywords: 1201080167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1201080167
-
Alias/AKA:E11A06304M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$56.70
6
$55.56
12 +
$54.44
Click for Quote
Log in
to unlock special pricing