- Home ›
- All Products›
- 1201080082
1201080082
Woodhead / Molex
Cable Assembly Circular Unshielded 1m 24AWG M12 Circular to M12 Circular M-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular Unshielded 1m 24AWG M12 Circular to M12 Circular M-M
Search Keywords: 1201080082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1201080082
-
Alias/AKA:EWWA06303M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$64.40
6
$63.11
12
$61.84
24 +
$60.61
Click for Quote
Log in
to unlock special pricing