- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1201080069
Woodhead / Molex
1201080069
Cable Assembly STP 5m 24AWG M12 Circular to M12 Circular 4 to 4 POS M-M Ultra-Lock®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STP 5m 24AWG M12 Circular to M12 Circular 4 to 4 POS M-M Ultra-Lock®
Search Keywords: 1201080069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1201080069
-
Alias/AKA:EWWA06003M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1201080069 RoHS compliant?
Yes, 1201080069 is RoHS compliant.
What is the lead time for 1201080069?
The standard lead time for 1201080069 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
11/9/26